
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0805FR-071R91L | 4,900 | 1 | |||||||||
| DigiKey | 311-1.91CRCT-ND | 6,886 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-071R91L | 0 | 5K | 15h | ||||||||
| TTI Asia | RC0805FR-071R91L | Contact | 17h | |||||||||
| TTI Europe | RC0805FR-071R91L | 0 | 5K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071R91L.
Download Yageo Group RC0805FR-071R91L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-071R91L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-071R91L.