
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0402JR-07820KL | 7,582 | 10 | |||||||||
| Future Electronics | RC0402JR-07820KL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC33902 | 140,000 | 10K | 5h | ||||||||
| Verical | RC0402JR-07820KL | 3,400 | 2500 | |||||||||
| Arrow Electronics | RC0402JR-07820KL | 3,400 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07820KL.
Download Yageo Group RC0402JR-07820KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0402JR-07820KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07820KL.