
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC0402FR-073R92LCT-ND | 11,030 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-073R92L | 90,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | RC0402FR-073R92L | 9,000 | 1 | |||||||||
| Verical | RC0402FR-073R92L | 9,000 | 1K | |||||||||
| TTI | RC0402FR-073R92L | 90,000 | 10K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-073R92L.
Download Yageo Group RC0402FR-073R92L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-073R92L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-073R92L.