Yageo Group RC0201JR-072R2L

Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201JR-072R2L.

IHS

Datasheet11 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+10.83%

CAD Models

Download Yageo Group RC0201JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEJ2R2C
Res Thick Film 0201 2.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEJ2R0C
Res Thick Film 0201 2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ2R0C
Res Thick Film 0201 2 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-072RL
Res Thick Film 0201 2 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201JR-072R2L provided by its distributors.

Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
RC Series 0201 0.05 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201
50mW Thick Film Resistors 25V ±5% -100ppm/℃~+350ppm/℃ 2.2Ω 0201 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 2.2 Ohms 50 mW 0201 5%
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 2.2Ohm -100/ +350ppm/C
RES, 2R2, 0.05W, 25V, THICK FILM, 0201; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:50mW; Resistor Case / Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201JR072R2L