Yageo Group RC0201FR-078R2L

Res Thick Film 0201 8.2 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-078R2L.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-4.25%

CAD Models

Download Yageo Group RC0201FR-078R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0201JR-078R2L
Res Thick Film 0201 8.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
Res Thick Film 0201 7.5 Ohm 1% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.45ohm, 25V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEJ8R2C
Res Thick Film 0201 8.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ8R2C
Res Thick Film 0201 8.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-077R5L
Res Thick Film 0201 7.5 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-078R2L provided by its distributors.

Res Thick Film 0201 8.2 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
YAGEO (PHYCOMP) RC0201FR-078R2L SMD Chip Resistor, Thick Film, 8.2 ohm, 0201 [0603 Metric], 50 mW,1%
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201
50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 8.2Ω 0201 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 8.2 Ohms 50 mW 0201 1%
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 8.2Ohm -100/ +350ppm/C
RESISTOR, 0201, 0.05W, 8R2, 1%; Resistance:8.2ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:-100ppm/°C to +350ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR078R2L