| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC0201FR-07866RL | 1,206 | 500 | |||||||||
| Arrow Electronics | RC0201FR-07866RL | 1,206 | 1 | |||||||||
| DigiKey | YAG2824CT-ND | 47,358 | 1 | Cut Tape | ||||||||
| TTI | RC0201FR-07866RL | 0 | 110K | Tape & Reel | 2h | |||||||
| TTI Europe | RC0201FR-07866RL | 180,000 | 10K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07866RL.
Download Yageo Group RC0201FR-07866RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-07866RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07866RL.