
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0201FR-0756R2L | 10,000 | 20K | Tape & Reel | ||||||||
| Verical | RC0201FR-0756R2L | 270,000 | 10K | |||||||||
| Arrow Electronics | RC0201FR-0756R2L | 10,000 | 1 | |||||||||
| TTI | RC0201FR-0756R2L | 20,000 | 10K | Tape & Reel | 5h | |||||||
| Avnet | RC0201FR-0756R2L | 0 | 10K | 2d |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0756R2L.
Download Yageo Group RC0201FR-0756R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-0756R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0756R2L.