
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0201FR-0734R8L | 10,000 | 1 | |||||||||
| Verical | RC0201FR-0734R8L | 10,000 | 2500 | |||||||||
| TME | RC0201FR0734R8L-0 | 280,000 | 10K | 1h | ||||||||
| DigiKey | YAG2615CT-ND | 3,547 | 1 | Cut Tape | ||||||||
| TTI | RC0201FR-0734R8L | 0 | 110K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0734R8L.
Download Yageo Group RC0201FR-0734R8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-0734R8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0734R8L.