| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG2602CT-ND | 10,126 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-0732R4L | 0 | 20K | Tape & Reel | ||||||||
| Avnet | RC0201FR-0732R4L | 0 | 10K | 5h | ||||||||
| TTI Europe | RC0201FR-0732R4L | 0 | 10K | Tape & Reel | 2d | |||||||
| TTI Asia | RC0201FR-0732R4L | Contact | 2d |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0732R4L.
Download Yageo Group RC0201FR-0732R4L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-0732R4L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0732R4L.