| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0201FR-0723R2L | 70,000 | 20K | Tape & Reel | ||||||||
| Verical | RC0201FR-0723R2L | 10,000 | 477 | |||||||||
| Arrow Electronics | RC0201FR-0723R2L | 10,000 | 1 | |||||||||
| DigiKey | YAG2525CT-ND | 3,217 | 1 | Cut Tape | ||||||||
| TTI Europe | RC0201FR-0723R2L | 10,000 | 10K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0723R2L.
Download Yageo Group RC0201FR-0723R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-0723R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0723R2L.