| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-071R6L | 0 | 10K | 23h | ||||||||
| Arrow Electronics | RC0201FR-071R6L | 0 | 10K | |||||||||
| UnikeyIC | RC0201FR-071R6L | 300,000 | 10K | Tape & Reel | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | RC0201FR-071R6L | Contact | 2h | |||||||||
| SD Chips | RC0201FR-071R6L | Contact | 3d |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071R6L.
Download Yageo Group RC0201FR-071R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-071R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071R6L.