| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST66568948 | 20,000 | 1 | 18h | ||||||||
| Verical | RC0100FR-0747KL | 20,000 | 16667 | |||||||||
| Avnet | RC0100FR-0747KL | 0 | 20K | 1d | ||||||||
| TTI Asia | RC0100FR-0747KL | Contact | 3h | |||||||||
| TTI Europe | RC0100FR-0747KL | 0 | 20K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0100FR-0747KL.
Download Yageo Group RC0100FR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0100FR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0100FR-0747KL.