Yageo Group PT1206FR-070R62L

Res Current Sense Thick Film 1206 620m Ohm 1% 1/4W ±75ppm/°C Molded SMD Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PT1206FR-070R62L.

IHS

Datasheet10 pages2 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-27.87%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8RQFR62V
SMD Current Sense Resistor, 0.62 ohm, 1206 [3216 Metric], 250 mW,1%, Thick Film
PanasonicERJ-8BQFR62V
Res Thick Film 1206 0.62 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R62L
Res Thick Film 1206 0.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
TE Connectivity4-2176055-4
Res Thick Film 1206 0.62 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R62L
1206 0.62 ohms 1% Current Sense, Moisture Resistant Thick Film chip resistor
PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group PT1206FR-070R62L provided by its distributors.

Res Current Sense Thick Film 1206 620m Ohm 1% 1/4W ±75ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 0.62 Ohm 1% 0.25W(1/4W) 75ppm/C Pad SMD T/R Automotive AEC-Q
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.62ohm, 0.394V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 620mOhms 1% 1206 75PPM/C AEC-Q200
SMD Resistor 1206 620mΩ ±1% 250mW ±75ppm/℃
Res, R62, 0.25W, 1206, Thick Film; Resistance:0.62Ohm; Product Range:Pt Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo PT1206FR-070R62L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1206FR070R62L