
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | PE2512FKF7W0R025L | 12,000 | 4K | Bulk | ||||||||
| TME | PE2512FKF7W0R025-0 | 12,000 | 4K | 2h | ||||||||
| DigiKey | YAG6034CT-ND | 5,939 | 1 | Cut Tape | ||||||||
| TTI | PE2512FKF7W0R025L | 0 | 4K | Tape & Reel | 13h | |||||||
| Newark | PE2512FKF7W0R025L | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group PE2512FKF7W0R025L.
Download Yageo Group PE2512FKF7W0R025L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PE2512FKF7W0R025L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PE2512FKF7W0R025L.