| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PA2512JKF070R003E | 4,000 | 4K | 20h | ||||||||
| Future Electronics | PA2512JKF070R003E | 0 | 4K | Tape & Reel | ||||||||
| UnikeyIC | PA2512JKF070R003E | 4,000 | 4K | Tape & Reel | 19h | |||||||
| Worldway Electronics | PA2512JKF070R003E | 23,227 | 7 | 19h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | PA2512JKF070R003E | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group PA2512JKF070R003E.
Download Yageo Group PA2512JKF070R003E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PA2512JKF070R003E provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PA2512JKF070R003E.