Yageo Group PA0201-R-070RL

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Alloy, 100 mW, 4.5 A, Surface Mount Device
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA0201-R-070RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+10.41%

CAD Models

Download Yageo Group PA0201-R-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group PA0201-R-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Metal Alloy, 100 mW, 4.5 A, Surface Mount Device
PA Series 0201 0 Ohm Jumper 0.05 W ±150 ppm/°C Current Sensor Chip Resistor
Metal Strip, 0.1W, 0ohm, Surface Mount, 0201
RES, JUMPER, 4.5A, METAL ALLOY, 0201;
0¦¸ 100mW ¡À150ppm/¡æ 0201 600¦Ìm*300¦Ìm*350¦Ìm
PA0201-R-070RL, YAGEO / YAGEO AMERICA
METAL CURRENT SENSOR-LOW T.C.R C
RES, JUMPER, 4.5A, METAL ALLOY, 0201; Resistor Case / Package:0201 [0603 Metric]; Resistor Technology:Metal Alloy; Power Rating:100mW; Current Rating:4.5A; Product Range:PA Series; Product Length:0.6mm; Product Width:0.3mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA0201R070RL