Yageo Group MFR50SFTE52-68R

Fixed Resistor, Metal Film, 0.5W, 68ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR50SFTE52-68R.

IHS

Datasheet16 pages4 years ago

Newark

Inventory History

3 month trend:
-10.81%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupMFR-12FTF52-68R
Fixed Resistor, Metal Film, 0.1667W, 68ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-68R
Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-68R
Fixed Resistor, Metal Film, 0.25W, 68ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-62R
Fixed Resistor, Metal Film, 0.25W, 62ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-69R8
Fixed Resistor, Metal Film, 0.25W, 69.8ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-0
Fixed Resistor, Metal Film, 1W, 62ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR50SFTE52-68R provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 68ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 68Ohm 1/2W 1% Axial Ammo Pack
Metal Film Resistors 68Ω 500mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res, 68R, 0.5W, Axial, Metal Film; Resistance:68Ohm; Product Range:Mfr Series; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film; Product Width:- Rohs Compliant: Yes |Yageo MFR50SFTE52-68R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.