Yageo Group MFR50SFRF52-470R

Fixed Resistor, Metal Film, 0.5W, 470ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR50SFRF52-470R.

IHS

Datasheet16 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470R
Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD470R
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-510R
Fixed Resistor, Metal Film, 0.25W, 510ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 432ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR50SFRF52-470R provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 470ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MFR Axial through hole resistor ±1% ±100ppm/C 470Ohm 0.5W 1/2W
Metal Film Resistors - Through Hole 470 OHM 1% 100PPM
Res, 470R, 0.5W, Axial, Metal Film; Resistance:470Ohm; Product Range:Mfr Series; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFRF52-470R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-50SFRF52-470R