Yageo Group MFR-25FTE52-910K

Fixed Resistor, Metal Film, 0.25W, 910000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-25FTE52-910K.

IHS

Datasheet16 pages4 years ago

Newark

Inventory History

3 month trend:
-2.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupMFR-25FBF52-820K
Fixed Resistor, Metal Film, 0.25W, 820000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-820K
Fixed Resistor, Metal Film, 0.1667W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-976K
Fixed Resistor, Metal Film, 0.5W, 976000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-1M
1 MOhms 1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Yageo GroupMFR50SFTE52-825K
Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-820K
Fixed Resistor, Metal Film, 0.5W, 820000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-25FTE52-910K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 910000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 910kOhm 1/4W 1% Axial Ammo Pack
MFR Axial Through Hole Resistor ±1% ±50ppm/C 910kOhm 0.25W 1/4W
Res Metal Film 910K Ohm 1% 0.25W(1/4W) ¡À50ppm/¡ãC AXL Automotive T/R
Res, 910K, 0.25W, Axial, Metal Film; Resistance:910Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-910K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.