
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-7K15CT-ND | 25,296 | 1 | Cut Tape | ||||||||
| TTI | MFR-25FRF52-7K15 | 5,000 | 5K | Tape & Reel | 9h | |||||||
| Avnet | MFR-25FRF52-7K15 | 0 | 5K | 1d | ||||||||
| Future Electronics | MFR-25FRF52-7K15 | 0 | 5K | Tape & Reel | ||||||||
| TTI Asia | MFR-25FRF52-7K15 | Contact | 22h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-7K15.
Download Yageo Group MFR-25FRF52-7K15 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-7K15 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-7K15.