
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MFR-25FRF52-301K | 10,000 | 5K | Bulk | ||||||||
| TME | MFR25FRF52301K-0 | 10,000 | 4238 | 21h | ||||||||
| DigiKey | 13-MFR-25FRF52-301KCT-ND | 12,191 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-301K | 0 | 5K | 10h | ||||||||
| Future Electronics | MFR-25FRF52-301K | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-301K.
Download Yageo Group MFR-25FRF52-301K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-301K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-301K.