| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-237RCT-ND | 2,904 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-237R | 0 | 5K | 12h | ||||||||
| Future Electronics | MFR-25FRF52-237R | 0 | 5K | Tape & Reel | ||||||||
| TTI Asia | MFR-25FRF52-237R | Contact | 2h | |||||||||
| Arrow Electronics | MFR-25FRF52-237R | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-237R.
Download Yageo Group MFR-25FRF52-237R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-237R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-237R.