
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MFR-25FRF52-196K | 5,000 | 5K | Bulk | ||||||||
| TME | MFR25FRF52196K-0 | 5,000 | 4238 | 6h | ||||||||
| Avnet | MFR-25FRF52-196K | 0 | 5K | 10h | ||||||||
| Arrow Electronics | MFR-25FRF52-196K | 0 | 5K | |||||||||
| Mouser | 603-MFR-25FRF52-196K | 3,718 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-196K.
Download Yageo Group MFR-25FRF52-196K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-196K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-196K.