| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-13K7CT-ND | 3,275 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-13K7 | 0 | 5K | 7h | ||||||||
| Arrow Electronics | MFR-25FRF52-13K7 | 0 | 5K | |||||||||
| Mouser | 603-MFR-25FRF52-13K7 | 9,436 | 1 | Tape & Reel | ||||||||
| UnikeyIC | MFR-25FRF52-13K7 | 3,275 | 638 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-13K7.
Download Yageo Group MFR-25FRF52-13K7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-13K7 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-13K7.