| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-MFR-25FRF52-102KCT-ND | 8,564 | 1 | Cut Tape | ||||||||
| Avnet | MFR-25FRF52-102K | 0 | 5K | 15h | ||||||||
| Arrow Electronics | MFR-25FRF52-102K | 0 | 5K | |||||||||
| Mouser | 603-MFR-25FRF52-102K | 10,127 | 1 | Tape & Reel | ||||||||
| UnikeyIC | MFR-25FRF52-102K | 8,564 | 5K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-102K.
Download Yageo Group MFR-25FRF52-102K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FRF52-102K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FRF52-102K.