| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 45.3KXBK-ND | 9,659 | 1 | Bulk | ||||||||
| TTI | MFR-25FBF52-45K3 | 0 | 10K | Bulk | 19h | |||||||
| Newark | MFR-25FBF52-45K3 | 0 | 10K | Cut Tape | ||||||||
| Avnet | MFR-25FBF52-45K3 | 0 | 10K | 20h | ||||||||
| Arrow Electronics | MFR-25FBF52-45K3 | 0 | 10K |
Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-45K3.
Download Yageo Group MFR-25FBF52-45K3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MFR-25FBF52-45K3 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFR-25FBF52-45K3.