| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MFP-25BRD52-100R | 5,000 | 1 | Cut Tape | ||||||||
| DigiKey | 13-MFP-25BRD52-100RCT-ND | 12,807 | 1 | Cut Tape | ||||||||
| TTI | MFP-25BRD52-100R | 0 | 5K | Tape & Reel | 10h | |||||||
| Avnet | MFP-25BRD52-100R | 0 | 5K | 4d | ||||||||
| TTI Asia | MFP-25BRD52-100R | Contact | 23h |
Download datasheets and manufacturer documentation for Yageo Group MFP-25BRD52-100R.
Download Yageo Group MFP-25BRD52-100R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group MFP-25BRD52-100R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MFP-25BRD52-100R.