Yageo Group MF0207FTE52-5K6

Fixed Resistor, Metal Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-5K6.

IHS

Datasheet12 pages4 years ago

Farnell

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR1F5K6
Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
Yageo GroupMFR-25FTE52-5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 5100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-5K6 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 5K6, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-5K6
MF0 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.6kOhm 0.6W
Res Metal Film 5.6K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Tape and Box
Res Metal Film 5.6K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor Dimensions body ø x L: 2.3 x 7.1 mm Dimensions, wire connections ø x L: 0.6 x 28 mm Resistance technical notation: 5K6 Temperature range: -55 ... +155 °C Housing type: Axial No. per ammo pack: 5000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 600 mW Rated voltage: 350 V Resistance: 5.6 kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.