| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 0.39ACCT-ND | 8,833 | 1 | Cut Tape | ||||||||
| Avnet | KNP100JR-73-0R39 | 0 | 6K | 2d | ||||||||
| Mouser | 603-KNP100JR-73-0R39 | 2,448 | 1 | Tape & Reel | ||||||||
| UnikeyIC | KNP100JR-73-0R39 | 8,833 | 2K | Tape & Reel | 39m | |||||||
| Bettlink | KNP100JR-73-0R39 | 8,100 | 16h |
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-0R39.
Download Yageo Group KNP100JR-73-0R39 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group KNP100JR-73-0R39 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-0R39.