| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WLR4070 | 150,000 | 5K | 15h | ||||||||
| DigiKey | 13-HHV-25JR-52-1M2CT-ND | 1,682 | 1 | Cut Tape | ||||||||
| Avnet | HHV-25JR-52-1M2 | 0 | 5K | 10h | ||||||||
| Arrow Electronics | HHV-25JR-52-1M2 | 0 | 5K | |||||||||
| Mouser | 603-HHV-25JR-52-1M2 | 16,030 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group HHV-25JR-52-1M2.
Download Yageo Group HHV-25JR-52-1M2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group HHV-25JR-52-1M2 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group HHV-25JR-52-1M2.