Yageo Group FMP300FTF73-100R

Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FMP300FTF73-100R.

Newark

Datasheet16 pages2 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+32.34%

CAD Models

Download Yageo Group FMP300FTF73-100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-100R
RES 100 OHM 1% 1/4W AXIAL / 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Stackpole ElectronicsRNF18FTD100R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FAD100R
Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group FMP300FTF73-100R provided by its distributors.

Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR FMP 0.197Diax0.610L 5.00mmx15.50mm 3W 100Ohm ±100ppm/C
Res Metal Film 100 Ohm 1% 3W ±100ppm/C Conformal Coated AXL
RES, 100R, 3W, AXIAL, METAL FILM; Resistance:100ohm; Product Range:FMP Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:750V; Resistor Technology:Metal Film; Product Width:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.