
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | FMP200JR-52-1R8 | 2,500 | 950 | Bulk | ||||||||
| DigiKey | 1.8ZCT-ND | 6,109 | 1 | Cut Tape | ||||||||
| TME | FMP200JR521R8-0 | 2,500 | 910 | 19h | ||||||||
| Avnet | FMP200JR-52-1R8 | 0 | 5K | 22h | ||||||||
| Arrow Electronics | FMP200JR-52-1R8 | 0 | 5K |
Download datasheets and manufacturer documentation for Yageo Group FMP200JR-52-1R8.
Download Yageo Group FMP200JR-52-1R8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FMP200JR-52-1R8 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FMP200JR-52-1R8.