| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-FMP200FRF52-715KCT-ND | 4,875 | 1 | Cut Tape | ||||||||
| Avnet | FMP200FRF52-715K | 0 | 5K | 3d | ||||||||
| Mouser | 603-FMP200FRF52-715K | 922 | 1 | Tape & Reel | ||||||||
| UnikeyIC | FMP200FRF52-715K | 4,875 | 140 | Tape & Reel | 12h | |||||||
| Win Source | WS-FMP200FRF52-715K | 6,102 | 15h |
Download datasheets and manufacturer documentation for Yageo Group FMP200FRF52-715K.
Download Yageo Group FMP200FRF52-715K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FMP200FRF52-715K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FMP200FRF52-715K.