Yageo Group FMP100JR-52-68R

Ultra Miniature Style Metal Film Resistor 68Ohm 1W 5% Axial T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FMP100JR-52-68R.

Newark

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-30.04%

CAD Models

Download Yageo Group FMP100JR-52-68R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2023-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRNF12JTD68R0
Fixed Resistor, Metal Film, 0.5W, 68ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-1
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 68Ohm 5% 1/2W ±100ppm/K Conformal Axial T/R
TE Connectivity / AMP5-1879352-7
Fixed Resistor, Metal Film, 2W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J68R
Fixed Resistor, Thin Film, 0.25W, 68ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group FMP100JR-52-68R provided by its distributors.

Ultra Miniature Style Metal Film Resistor 68Ohm 1W 5% Axial T/R
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, Through Hole Mount
FMP Series 68 O 1 W ±5% ±100 ppm/°C Axial Metal Film Resistor
Axial FIXED RESISTOR FMP 0.094Diax0.248L 2.40mmx6.30mm 68Ohm ±5%
Res Metal Film 68 Ohm 5% 1W ±50ppm/C Conformal Coated AXL T/R
Res, 68R, 1W, Axial, Metal Film; Resistance:68Ohm; Product Range:Fmp Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Length:6.3Mm Rohs Compliant: Yes |Yageo FMP100JR-52-68R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.