| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-FKN100JR-73-33RCT-ND | 2,593 | 1 | Cut Tape | ||||||||
| TTI | FKN100JR-73-33R | 0 | 2K | Tape & Reel | 1d | |||||||
| Future Electronics | FKN100JR-73-33R | 0 | 2K | Tape & Reel | ||||||||
| Avnet | FKN100JR-73-33R | 0 | 6K | 10h | ||||||||
| Mouser | 603-FKN100JR-73-33R | 2,651 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group FKN100JR-73-33R.
Download Yageo Group FKN100JR-73-33R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group FKN100JR-73-33R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group FKN100JR-73-33R.