| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13H-ND | 2,521 | 1 | Bulk | ||||||||
| Avnet | CFR-50JB-52-13R | 0 | 5K | 20h | ||||||||
| Arrow Electronics | CFR-50JB-52-13R | 0 | 5K | |||||||||
| Mouser | 603-CFR-50JB-52-13R | 13,219 | 1 | Bulk | ||||||||
| UnikeyIC | CFR-50JB-52-13R | 2,521 | 548 | Cut Tape | 16h |
Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-13R.
Download Yageo Group CFR-50JB-52-13R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-50JB-52-13R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-50JB-52-13R.