| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-CFR-25JB-52-36K-ND | 4,821 | 1 | Bulk | ||||||||
| Newark | CFR-25JB-52-36K | 0 | 10K | |||||||||
| Avnet | CFR-25JB-52-36K | 0 | 10K | 1d | ||||||||
| Arrow Electronics | CFR-25JB-52-36K | 0 | 10K | |||||||||
| Farnell | CFR-25JB-52-36K | 0 | 5K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-36K.
Download Yageo Group CFR-25JB-52-36K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-25JB-52-36K provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-25JB-52-36K.