| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-CFR-12JB-52-43R-ND | 4,790 | 1 | Bulk | ||||||||
| Avnet | CFR-12JB-52-43R | 0 | 10K | 23h | ||||||||
| Mouser | 603-CFR-12JB-52-43R | 9,834 | 1 | Bulk | ||||||||
| UnikeyIC | CFR-12JB-52-43R | 4,790 | 699 | Cut Tape | 4h | |||||||
| Bettlink | CFR-12JB-52-43R | 4,200 | 3h |
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-43R.
Download Yageo Group CFR-12JB-52-43R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CFR-12JB-52-43R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-43R.