Yageo Group CFR-12JB-52-10M

General Type Carbon Film Resistor 10MOhm 1/6W 5% Axial Bulk
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR-12JB-52-10M.

Newark

Datasheet16 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Yageo Group CFR-12JB-52-10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2010-02-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF18JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.125W 1/8W
Yageo GroupCFR-25JB-52-10M
Res Carbon Film 10M Ohm 5% 0.25W(1/4W) -1500ppm/¡ãC to 0ppm/¡ãC Conformal Coated AXL Bulk
Stackpole ElectronicsCF12JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.5W 1/2W
Stackpole ElectronicsPCF14JT10M0
Res Carbon Film 10M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-12JR-52-10M
General Type Carbon Film Resistor 10MOhm 1/6W 5% Axial T/R
Yageo GroupCFR-50JB-52-10M
Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR-12JB-52-10M provided by its distributors.

General Type Carbon Film Resistor 10MOhm 1/6W 5% Axial Bulk
Fixed Resistor, Carbon Film, 0.1666W, 10000000ohm, 150V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
RES 10M OHM 1/6W 5% CARBON FILM
10M¦¸ ¡À5% 167mW ¡À1500ppm/¡æ ,D1.9XL3.4MM 3.4mm
Res, 10M, 0.167W, Axial, Carbon Film; Resistance:10Mohm; Product Range:Cfr Series; Power Rating:167Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-10M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-12JB-5210M
  • CFR12JB5210M