| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CC1812KKX7R9BB274 | 870 | 1 | Cut Tape | ||||||||
| Avnet | CC1812KKX7R9BB274 | 0 | 1K | 10h | ||||||||
| TTI Europe | CC1812KKX7R9BB274 | 0 | 2K | Tape & Reel | 1d | |||||||
| Arrow Electronics | CC1812KKX7R9BB274 | 0 | 1K | |||||||||
| Farnell | CC1812KKX7R9BB274 | 870 | 1 | Cut Tape | 8h |
Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7R9BB274.
Download Yageo Group CC1812KKX7R9BB274 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CC1812KKX7R9BB274 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CC1812KKX7R9BB274.