
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-4468-1-ND | 2,543 | 1 | Cut Tape | ||||||||
| Rutronik | KKH2142 | 3,000 | 3K | 2h | ||||||||
| Newark | CC1206KKX7RBBB682 | 0 | 5 | Cut Tape | ||||||||
| TTI Europe | CC1206KKX7RBBB682 | 57,000 | 3K | Tape & Reel | 22h | |||||||
| Avnet | CC1206KKX7RBBB682 | 0 | 3K | 21h |
Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RBBB682.
Download Yageo Group CC1206KKX7RBBB682 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CC1206KKX7RBBB682 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CC1206KKX7RBBB682.