Yageo Group CC0805ZRY5V9BB104

Multilayer Ceramic Capacitor, CC Series, 0.1 - F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric]
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805ZRY5V9BB104.

IHS

Datasheet14 pages2 years ago

element14 APAC

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-5.41%

CAD Models

Download Yageo Group CC0805ZRY5V9BB104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL21F104ZBANNNC
50V 100nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21F104ZAANNNC
25V 100nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035G104ZAT2A
0603 100 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055G104ZAT2A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm
Yageo GroupC0402C104Z4VACTU
SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX0402YG104ZAT2A
0402 100 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC0805ZRY5V9BB104 provided by its distributors.

Multilayer Ceramic Capacitor, CC Series, 0.1 - F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF Y5V 0805 -20%,+80%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 0805 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 100nF -20~+80% 50V Y5V
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 1 / Packaging = Tape & Reel
CAPACITOR, 0805, 100NF, 50V, Y5V; Capacitor Application:Standard; Dielectric Characteristic:Y5V; Capacitance:0.1µF; Capacitance Tolerance:-20% to +80%; Voltage Rating:50V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-30°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:0805; Temperature Coefficient:+22%, -82%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:80%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0805ZRY5V9BB104.