Yageo Group CC0805JRNPO9BN270

50V 27pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0805JRNPO9BN270.

IHS

Datasheet15 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+25.13%

CAD Models

Download Yageo Group CC0805JRNPO9BN270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21C270JBANNNC
Multilayer Ceramic Capacitor, 27 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
KYOCERA AVX08055A270JAT2A
CAP CER 27PF 50V C0G/NP0 0805 / 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Yageo GroupC0805C270J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805
Samsung Electro-MechanicsCL21C270JCANNNC
100V 27pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A270JAT4A
Cap Ceramic 27pF 50V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor 27pF, 50V, 0805, ±5 %

Descriptions

Descriptions of Yageo Group CC0805JRNPO9BN270 provided by its distributors.

50V 27pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125C T/R
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 27pF ±5% 50V C0G(NP0)
CAPACITOR CERAMIC 27PF 50V, C0G, 5%, 0805; Capacitance:27pF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CC Series; Product Width:1.25mmRoHS Compliant: Yes
Capacitance pF = 27 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.