
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CC0603JRNPO9BN110 | 668 | 10 | Cut Tape | ||||||||
| DigiKey | 311-3355-1-ND | 14,864 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CC0603JRNPO9BN110 | 8,000 | 16K | Bulk | ||||||||
| Future Electronics | CC0603JRNPO9BN110 | 0 | 8K | Tape & Reel | ||||||||
| Avnet | CC0603JRNPO9BN110 | 0 | 4K | 14h |
Download datasheets and manufacturer documentation for Yageo Group CC0603JRNPO9BN110.
Download Yageo Group CC0603JRNPO9BN110 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Yageo Group CC0603JRNPO9BN110 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CC0603JRNPO9BN110.