| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CA0612JRNPO9BN330 | 0 | 4K | 11h | ||||||||
| TTI Europe | CA0612JRNPO9BN330 | 0 | 4K | Tape & Reel | 13h | |||||||
| TTI Asia | CA0612JRNPO9BN330 | Contact | 13h | |||||||||
| Arrow Electronics | CA0612JRNPO9BN330 | 0 | 4K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CA0612JRNPO9BN330 | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group CA0612JRNPO9BN330.
Download Yageo Group CA0612JRNPO9BN330 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group CA0612JRNPO9BN330 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CA0612JRNPO9BN330.