Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group AT0603FRE0733KL

Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603FRE0733KL.

IHS

Datasheet9 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
-5.58%

CAD Models

Download Yageo Group AT0603FRE0733KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.009
$ 0.009
Stock
65,404
1,066,699
1,066,699
Authorized Distributors
4
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupRT0603FRE0733KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879338-8
Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 30K Ohm 1% 0.1W(1/10W) ±50ppm/C Molded SMD Automotive Medical Paper T/R
TE Connectivity / AMP1879338-6
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 30.1K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Yageo GroupRT0603FRE0730KL
Fixed Resistor, Thin Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AT0603FRE0733KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
33KΩ ±1% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 33K, 1%, 0.1W, THIN FILM, 0603;
AT0603FRE0733KL, YAGEO / YAGEO AMERICA
AT0603 33K 1% 0,1W TK50 AUTOMO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.