Yageo Group AF164-JR-0722RL

4 ±5% 22Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF164-JR-0722RL.

IHS

Datasheet9 pages2 years ago

Future Electronics

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V220JV
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V220JV
RESISTOR NETWORK, THICK FILM, 4, 22OHM,RESISTOR NETWORK, THICK FILM, 4, 22OHM, 5%, 0603
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-JR-0722RL
Array Chip Resistor Thick Film 22Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
PanasonicEXB-V8V240JV
Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AF164-JR-0722RL provided by its distributors.

4 ±5% 22Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
AF164 Series 4 Element 22 Ohm ±5% ±250 ppm/°C Anti Sulfurated Resistor Array
Res, 4Resistor, 22R, 5%, 50V, 1206; Resistance:22Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF164-JR-0722RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF164JR0722RL