Yageo Group AF124-FR-0710KL

4 ±1% 10kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF124-FR-0710KL.

IHS

Datasheet9 pages2 years ago

Inventory History

3 month trend:
-15.71%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupTC124-FR-0710KL
Resistor Networks & Arrays 10K ohm 1% 1/16W Array Chip
PanasonicEXB28V103JX
Resistor Network/Array 4 Isolated 10k Ohm 5% 62.5mW Power Per Element 200ppm 0804
Yageo GroupTC124-JR-0710KL
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
RESISTOR, ARRAY-4, 10KOHM, 63mW, 5%, SMD, FULL REEL
CRA04S Series 4 Element 10 kOhm ±1 % 50 V SMT Thick Film Resistor Array
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Yageo Group AF124-FR-0710KL provided by its distributors.

4 ±1% 10kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408
AF124 ARRAY/NETWORK RESISTOR 0804Convex Long Side Terminals resistor network ±1% ±200ppm/C 10kOhm 0.079Lx0.039W 2.00mmx1.00mm
Res, 4Resistor, 10K, 1%, 50V, 0804; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Power Rating Per Resistor:-Rohs Compliant: Yes |Yageo AF124-FR-0710KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF124FR0710KL