
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0612MRX7R9BB103CT-ND | 4,000 | 1 | Cut Tape | ||||||||
| Newark | AC0612MRX7R9BB103 | 0 | 16K | Tape & Reel | ||||||||
| Avnet | AC0612MRX7R9BB103 | 0 | 16K | 1d | ||||||||
| Arrow Electronics | AC0612MRX7R9BB103 | 0 | 16K | |||||||||
| Farnell | AC0612MRX7R9BB103 | 0 | 4K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Yageo Group AC0612MRX7R9BB103.
Download Yageo Group AC0612MRX7R9BB103 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0612MRX7R9BB103 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0612MRX7R9BB103.