Yageo Group AC0612JRNPO9BN471

Array/Network Capacitor, 50V, C0G, 0.00047uF, Surface Mount, CHIP-8
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0612JRNPO9BN471.

IHS

Datasheet14 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download Yageo Group AC0612JRNPO9BN471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group AC0612JRNPO9BN471 provided by its distributors.

Array/Network Capacitor, 50V, C0G, 0.00047uF, Surface Mount, CHIP-8
470pF ¡À5% 4 C0G(NP0) 50V 0612 3.2mm*1.6mm*900¦Ìm
MULTILAYER CERAMIC CAPACITORS MLCC;
CAP ARRAY 470PF 50V C0G/NP0 0612
0612 (1632Metric) AC 50V 470pF ±5% C0G NP0
AC0612JRNPO9BN471, YAGEO / YAGEO AMERICA
Capacitor Array, 470Pf, 50V, 0612; Capacitance:470Pf; Capacitor Case/Package:0612 [1632 Metric]; Voltage(Dc):50V; No. Of Capacitors:4Capacitors; Capacitor Terminals:Smd; Capacitance Tolerance:± 5%; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo AC0612JRNPO9BN471

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.